1589 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1589T8F1BKRR

DigiKey Part Number
1589T8F1BKRR-ND
Manufacturer
Manufacturer Product Number
1589T8F1BKRR
Description
POWER STRIP 19" 20A 8OUT 6'C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Horizontal
Datasheet
 Datasheet
EDA/CAD Models
1589T8F1BKRR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Horizontal
Current - Max
20A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-20P
AC Outlets
8
Connector - AC Output
NEMA 5-20R
Voltage - Input
120V
Housing Material
Steel
Media Lines Protected
-
Energy
-
Cord Length
6' (1.83m)
Approval Agency
CSA, UL
Features
-
Weight
0.625 lb (283.5 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$862.48000$862.48
5$804.95800$4,024.79
10$781.39200$7,813.92
25$751.29320$18,782.33
50$729.29440$36,464.72
100$707.94260$70,794.26
Manufacturers Standard Package