
1589T8F1BKRF | |
---|---|
DigiKey Part Number | 1589T8F1BKRF-ND |
Manufacturer | |
Manufacturer Product Number | 1589T8F1BKRF |
Description | POWER STRIP 19" 20A 8OUT 6'C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | 1589T8F1BKRF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-20P | |
AC Outlets | 8 | |
Connector - AC Output | NEMA 5-20R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | 0.625 lb (283.5 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $862.48000 | $862.48 |
5 | $804.95800 | $4,024.79 |
10 | $781.39200 | $7,813.92 |
25 | $751.29320 | $18,782.33 |
50 | $729.29440 | $36,464.72 |
100 | $707.94260 | $70,794.26 |