Image for 1583W8A1BK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1583W8A1BK

DigiKey Part Number
164-1583W8A1BK-ND
Manufacturer
Manufacturer Product Number
1583W8A1BK
Description
19-INCH RACK MOUNT OUTLET STRIP,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
PDU, Surge Protector Rack Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector - AC Input
NEMA 5-15P
Manufacturer
Hammond Manufacturing
AC Outlets
8
Packaging
Bulk
Connector - AC Output
NEMA 5-15R (8)
Part Status
Active
Voltage - Input
125V
Type
PDU, Surge Protector
Housing Material
Steel
Mounting Type
Rack Mount
Cord Length
6' (1.83m)
Current - Max
15A
Approval Agency
CSA, cURus, UL
Region Utilized
North America
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 12
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,191.21000$1,191.21
Manufacturers Standard Package