
1583H8A1BK | |
|---|---|
DigiKey Part Number | HM1853-ND |
Manufacturer | |
Manufacturer Product Number | 1583H8A1BK |
Description | POWER OUTLET STRIP 8 15A BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | 1583H8A1BK Models |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Hammond Manufacturing | Connector - AC Input NEMA 5-15P |
Series | AC Outlets 8 |
Packaging Bulk | Connector - AC Output NEMA 5-15R |
Part Status Active | Voltage - Input 120V |
Type PDU (Power Distribution Unit) | Housing Material Steel |
Mounting Type Rack, Horizontal | Cord Length 6' (1.83m) |
Current - Max 15A | Approval Agency CSA, UL |
Region Utilized North America | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $746.10000 | $746.10 |
| 5 | $692.18400 | $3,460.92 |
| 10 | $670.26600 | $6,702.66 |
| 25 | $642.44440 | $16,061.11 |
| 50 | $622.21460 | $31,110.73 |
| 100 | $602.66970 | $60,266.97 |










