
1583H12B1BKX | |
---|---|
DigiKey Part Number | HM1848-ND |
Manufacturer | |
Manufacturer Product Number | 1583H12B1BKX |
Description | POWER STRIP 19"15A 12OUT 15' CRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | 1583H12B1BKX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 12 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $846.72000 | $846.72 |
5 | $790.28600 | $3,951.43 |
10 | $767.14300 | $7,671.43 |
25 | $737.58880 | $18,439.72 |
50 | $715.99660 | $35,799.83 |
100 | $695.03240 | $69,503.24 |