
1551SNAP2WH | |
---|---|
DigiKey Part Number | 164-1551SNAP2WH-ND |
Manufacturer | |
Manufacturer Product Number | 1551SNAP2WH |
Description | BOX ABS WHITE 3.15"L X 1.57"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS White Cover Included, Hand Held 3.150" L x 1.570" W (80.01mm x 39.88mm) X 0.790" (20.07mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551SNAP2WH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" L x 1.570" W (80.01mm x 39.88mm) | |
Height | 0.790" (20.07mm) | |
Area (L x W) | 495in² (3191cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | White | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.20000 | $24.20 |
5 | $20.67800 | $103.39 |
10 | $19.33700 | $193.37 |
25 | $17.68240 | $442.06 |
50 | $16.52980 | $826.49 |
100 | $15.44980 | $1,544.98 |
250 | $14.12940 | $3,532.35 |
500 | $13.20660 | $6,603.30 |
1,000 | $12.34800 | $12,348.00 |