
1551SNAP1WH | |
---|---|
DigiKey Part Number | 164-1551SNAP1WH-ND |
Manufacturer | |
Manufacturer Product Number | 1551SNAP1WH |
Description | BOX ABS WHITE 1.57"L X 1.57"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS White Cover Included, Hand Held 1.570" L x 1.570" W (39.88mm x 39.88mm) X 0.790" (20.07mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551SNAP1WH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.570" L x 1.570" W (39.88mm x 39.88mm) | |
Height | 0.790" (20.07mm) | |
Area (L x W) | 2.50in² (16.1cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | White | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.52000 | $18.52 |
5 | $15.85400 | $79.27 |
10 | $14.81800 | $148.18 |
25 | $13.55320 | $338.83 |
50 | $12.66740 | $633.37 |
100 | $11.84010 | $1,184.01 |
250 | $10.82872 | $2,707.18 |
500 | $10.12124 | $5,060.62 |
1,000 | $9.46005 | $9,460.05 |