
1550Z106FBK | |
---|---|
DigiKey Part Number | 164-1550Z106FBK-ND |
Manufacturer | |
Manufacturer Product Number | 1550Z106FBK |
Description | Tools/Equip/Hardware |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Black Cover Included 4.540" L x 2.580" W (115.32mm x 65.53mm) X 1.200" (30.48mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.540" L x 2.580" W (115.32mm x 65.53mm) | |
Height | 1.200" (30.48mm) | |
Area (L x W) | 11.8in² (76cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $215.74000 | $215.74 |
5 | $199.96000 | $999.80 |
10 | $193.53200 | $1,935.32 |
25 | $185.34480 | $4,633.62 |