
1550Z120F | |
---|---|
DigiKey Part Number | 164-1550Z120F-ND |
Manufacturer | |
Manufacturer Product Number | 1550Z120F |
Description | Tools/Equip/Hardware |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum Unpainted Cover Included 6.750" L x 4.780" W (171.45mm x 121.41mm) X 2.280" (57.91mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.750" L x 4.780" W (171.45mm x 121.41mm) | |
Height | 2.280" (57.91mm) | |
Area (L x W) | 32.2in² (208cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $336.98000 | $336.98 |
5 | $312.31400 | $1,561.57 |
10 | $302.26300 | $3,022.63 |
25 | $289.48040 | $7,237.01 |