
1458VD5B | |
|---|---|
DigiKey Part Number | HM3212-ND |
Manufacturer | |
Manufacturer Product Number | 1458VD5B |
Description | BOX STEEL BLUE 8"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Blue Split Sides and End Panel(s) 8.000" L x 8.000" W (203.20mm x 203.20mm) X 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1458VD5B Models |
Category | Design Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Blue |
Packaging Bulk | Thickness 18 Gauge |
Part Status Active | Features Separate Panel or Cover Thickness, Vented Panels |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 8.000" L x 8.000" W (203.20mm x 203.20mm) | Weight 3.4 lbs (1.5 kg) |
Height 5.000" (127.00mm) | Base Product Number |
Area (L x W) 64.0in² (413cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $591.04000 | $591.04 |
| 5 | $507.25000 | $2,536.25 |





