
1458VD5 | |
|---|---|
DigiKey Part Number | HM3213-ND |
Manufacturer | |
Manufacturer Product Number | 1458VD5 |
Description | BOX STEEL BLACK 8"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Black Split Sides and End Panel(s) 8.000" L x 8.000" W (203.20mm x 203.20mm) X 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1458VD5 Models |
Category | Design Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 18 Gauge |
Part Status Active | Features Separate Panel or Cover Thickness, Vented Panels |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 8.000" L x 8.000" W (203.20mm x 203.20mm) | Weight 3.4 lbs (1.5 kg) |
Height 5.000" (127.00mm) | Base Product Number |
Area (L x W) 64.0in² (413cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $631.82000 | $631.82 |
| 5 | $533.09800 | $2,665.49 |
| 10 | $495.79800 | $4,957.98 |
| 25 | $450.70280 | $11,267.57 |
| 50 | $447.77580 | $22,388.79 |




