1457U2802BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1457U2802BK

DigiKey Part Number
164-1457U2802BK-ND
Manufacturer
Manufacturer Product Number
1457U2802BK
Description
BOX ALUM BLACK 11.02"L X 7.34"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Box Aluminum Black End Panel(s) 11.024" L x 7.343" W (280.01mm x 186.51mm) X 2.657" (67.49mm)
Datasheet
 Datasheet
EDA/CAD Models
1457U2802BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
11.024" L x 7.343" W (280.01mm x 186.51mm)
Height
2.657" (67.49mm)
Area (L x W)
80.9in² (522cm²)
Design
End Panel(s)
Material
Color
Black
Thickness
0.059" (1.50mm)
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 30
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$565.87000$565.87
5$483.71200$2,418.56
10$452.11800$4,521.18
25$425.69640$10,642.41
Manufacturers Standard Package