
1457U2801BK | |
---|---|
DigiKey Part Number | 164-1457U2801BK-ND |
Manufacturer | |
Manufacturer Product Number | 1457U2801BK |
Description | BOX ALUM BLACK 11.02"L X 7.34"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 11.024" L x 7.343" W (280.01mm x 186.51mm) X 2.657" (67.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457U2801BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.024" L x 7.343" W (280.01mm x 186.51mm) | |
Height | 2.657" (67.49mm) | |
Area (L x W) | 80.9in² (522cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $555.74000 | $555.74 |
5 | $475.06800 | $2,375.34 |
10 | $444.03400 | $4,440.34 |
25 | $417.15840 | $10,428.96 |