



1457K1601E | |
|---|---|
DigiKey Part Number | HM3163-ND |
Manufacturer | |
Manufacturer Product Number | 1457K1601E |
Description | BOX ALUM NATURAL 6.67"L X 3.43"W |
Customer Reference | |
Detailed Description | Box Aluminum Natural End Panel(s) 6.666" L x 3.425" W (169.32mm x 87.00mm) X 1.855" (47.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457K1601E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.666" L x 3.425" W (169.32mm x 87.00mm) | |
Height | 1.855" (47.12mm) | |
Area (L x W) | 22.8in² (147cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Natural | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides, EMI Shielded, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.6 lb (272.16 g) | |
Base Product Number |













