
1456PK4BKBK | |
|---|---|
DigiKey Part Number | 164-1456PK4BKBK-ND |
Manufacturer | |
Manufacturer Product Number | 1456PK4BKBK |
Description | CONSOLE ALUM 14.18"L X 10.48"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Black Slanted Top 14.180" L x 10.480" W (360.17mm x 266.19mm) X 4.210" (106.93mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 14.180" L x 10.480" W (360.17mm x 266.19mm) | |
Height | 4.210" (106.93mm) | |
Design | Slanted Top | |
Material | ||
Color | Black | |
Thickness | 0.081" (2.06mm) | |
Features | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $441.21000 | $441.21 |
| 5 | $377.16800 | $1,885.84 |
| 10 | $352.52900 | $3,525.29 |
| 25 | $322.40440 | $8,060.11 |
| 50 | $322.26080 | $16,113.04 |







