1455K1201RD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455QBTRD

DigiKey Part Number
HM3022-ND
Manufacturer
Manufacturer Product Number
1455QBTRD
Description
BEZEL OPEN PLASTIC RED 2/PACK
Customer Reference
Detailed Description
Polycarbonate (PC) Bezel 5.079" L x 2.170" W x 0.413" H (129.01mm x 55.12mm x 10.49mm) Translucent - Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Bezel
Features
-
For Use With/Related Products
1455Q Series
Size / Dimension
5.079" L x 2.170" W x 0.413" H (129.01mm x 55.12mm x 10.49mm)
Color
Translucent - Red
Material
Polycarbonate (PC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Quote Required, submit request here.
Non-Cancelable/Non-Returnable
Alternate Color
BEZEL OPEN PLASTIC BLUE 2/PACK
In-Stock: 4
Unit Price: $104.71000