
1455QBTBU | |
---|---|
DigiKey Part Number | HM3021-ND |
Manufacturer | |
Manufacturer Product Number | 1455QBTBU |
Description | BEZEL OPEN PLASTIC BLUE 2/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Bezel 5.079" L x 2.170" W x 0.413" H (129.01mm x 55.12mm x 10.49mm) Translucent - Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
Features | - | |
For Use With/Related Products | 1455Q Series | |
Size / Dimension | 5.079" L x 2.170" W x 0.413" H (129.01mm x 55.12mm x 10.49mm) | |
Color | Translucent - Blue | |
Material | Polycarbonate (PC) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $104.71000 | $104.71 |
