
1444-1372 | |
---|---|
DigiKey Part Number | HM2768-ND |
Manufacturer | |
Manufacturer Product Number | 1444-1372 |
Description | CHASSIS ALUM NATURAL 13"L X 7"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 13.000" L x 7.000" W (330.20mm x 177.80mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-1372 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 13.000" L x 7.000" W (330.20mm x 177.80mm) | |
Height | 2.000" (50.80mm) | |
Area (L x W) | 91.0in² (587cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.040" (1.02mm) | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $244.82000 | $244.82 |
5 | $214.09800 | $1,070.49 |
10 | $203.12500 | $2,031.25 |
25 | $190.36680 | $4,759.17 |
50 | $181.88280 | $9,094.14 |
100 | $174.27720 | $17,427.72 |
250 | $165.41612 | $41,354.03 |
500 | $159.50966 | $79,754.83 |