1434-4535
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1434-137

DigiKey Part Number
HM2693-ND
Manufacturer
Manufacturer Product Number
1434-137
Description
BOTTOM PLATE FOR ALUM CHASSIS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Cover, Lid 7.000" L x 13.000" W x 0.040" H (177.80mm x 330.20mm x 1.02mm) Unpainted
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Cover, Lid
Features
-
For Use With/Related Products
1444 Series
Size / Dimension
7.000" L x 13.000" W x 0.040" H (177.80mm x 330.20mm x 1.02mm)
Color
Unpainted
Material
Metal, Aluminum
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 41
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$113.60000$113.60
5$98.42200$492.11
10$93.01300$930.13
25$86.73560$2,168.39
50$82.56540$4,128.27
100$78.83050$7,883.05
250$74.48084$18,620.21
500$71.58316$35,791.58
1,000$68.98391$68,983.91
Manufacturers Standard Package