Series-1441GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1441-40

DigiKey Part Number
HM2754-ND
Manufacturer
Manufacturer Product Number
1441-40
Description
CHASSIS STEEL GRAY 17"L X 14"W
Customer Reference
Detailed Description
Chassis Metal, Steel Gray Open End(s) 17.000" L x 14.000" W (431.80mm x 355.60mm) X 4.040" (102.62mm)
Datasheet
 Datasheet
EDA/CAD Models
1441-40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Chassis
Size / Dimension
17.000" L x 14.000" W (431.80mm x 355.60mm)
Height
4.040" (102.62mm)
Area (L x W)
238in² (1535cm²)
Design
Open End(s)
Material
Color
Gray
Thickness
18 Gauge
Features
Hardware not Provided
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
8 lbs (3.6 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 34
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Alternate Color
CHASSIS STEEL BLACK 17"L X 14"W
In-Stock: 2
Unit Price: $654.31000