
1437SSS | |
|---|---|
DigiKey Part Number | 1437SSS-ND |
Manufacturer | |
Manufacturer Product Number | 1437SSS |
Description | BOX S STL NAT 11.75"L X 10.75"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Lid 11.750" L x 10.750" W (298.45mm x 273.05mm) X 4.750" (120.65mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1437SSS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.750" L x 10.750" W (298.45mm x 273.05mm) | |
Height | 4.750" (120.65mm) | |
Area (L x W) | 126in² (813cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Natural | |
Thickness | 14 Gauge | |
Features | Pushbutton Holes - 16 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 10 lbs (4.5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,863.69000 | $4,863.69 |





