
1434-178 | |
---|---|
DigiKey Part Number | HM2705-ND |
Manufacturer | |
Manufacturer Product Number | 1434-178 |
Description | BOTTOM PLATE FOR ALUM CHASSIS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Cover, Lid 8.000" L x 17.000" W x 0.051" H (203.20mm x 431.80mm x 1.30mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1444 Series | |
Size / Dimension | 8.000" L x 17.000" W x 0.051" H (203.20mm x 431.80mm x 1.30mm) | |
Color | Unpainted | |
Material | Metal, Aluminum | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $140.59000 | $140.59 |
5 | $122.12600 | $610.63 |
10 | $115.55900 | $1,155.59 |
25 | $107.91560 | $2,697.89 |
50 | $102.83800 | $5,141.90 |
100 | $98.28780 | $9,828.78 |
250 | $92.98936 | $23,247.34 |
500 | $89.45856 | $44,729.28 |