1431-Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1431-38

DigiKey Part Number
HM2682-ND
Manufacturer
Manufacturer Product Number
1431-38
Description
COVER FOR CHASSIS 17X14" GRY
Customer Reference
Detailed Description
Metal, Steel Cover, Lid 17.000" L x 14.000" W x 0.040" H (431.80mm x 355.60mm x 1.02mm) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Cover, Lid
Features
-
For Use With/Related Products
1441 Series
Size / Dimension
17.000" L x 14.000" W x 0.040" H (431.80mm x 355.60mm x 1.02mm)
Color
Gray
Material
Metal, Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 52
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Alternate Color
COVER FOR CHASSIS 17X14" BLK
In-Stock: 3
Unit Price: $214.41000