
1431-20BK3 | |
|---|---|
DigiKey Part Number | HM2672-ND |
Manufacturer | |
Manufacturer Product Number | 1431-20BK3 |
Description | COVER FOR CHASSIS 17X4" BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cover, Lid 17.000" L x 4.000" W x 0.032" H (431.80mm x 101.60mm x 0.81mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1431-20BK3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1441 Series | |
Size / Dimension | 17.000" L x 4.000" W x 0.032" H (431.80mm x 101.60mm x 0.81mm) | |
Color | Black | |
Material | Metal, Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.80000 | $94.80 |
| 5 | $81.06200 | $405.31 |
| 10 | $75.76800 | $757.68 |
| 25 | $69.29520 | $1,732.38 |
| 50 | $64.76860 | $3,238.43 |
| 100 | $60.53770 | $6,053.77 |
| 250 | $57.31348 | $14,328.37 |





