
1431-10BK3 | |
|---|---|
DigiKey Part Number | HM2662-ND |
Manufacturer | |
Manufacturer Product Number | 1431-10BK3 |
Description | COVER FOR CHASSIS 7.6" X 3" BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cover, Lid 8.000" L x 4.000" W x 0.032" H (203.20mm x 101.60mm x 0.81mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1431-10BK3 Models |
Category | For Use With/Related Products 1441 Series |
Manufacturer Hammond Manufacturing | Size / Dimension 8.000" L x 4.000" W x 0.032" H (203.20mm x 101.60mm x 0.81mm) |
Series | Color Black |
Packaging Bulk | Material Metal, Steel |
Part Status Active | Base Product Number |
Type Cover, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.38000 | $70.38 |
| 5 | $59.08000 | $295.40 |
| 10 | $54.86200 | $548.62 |
| 25 | $49.76960 | $1,244.24 |
| 50 | $46.25580 | $2,312.79 |
| 100 | $43.00910 | $4,300.91 |
| 250 | $39.08468 | $9,771.17 |
| 500 | $36.83232 | $18,416.16 |








