Metal, Steel Cover, Lid 8.000" L x 4.000" W x 0.032" H (203.20mm x 101.60mm x 0.81mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1431-10

DigiKey Part Number
HM2663-ND
Manufacturer
Manufacturer Product Number
1431-10
Description
COVER FOR CHASSIS 7.6" X 3" GRY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Cover, Lid 8.000" L x 4.000" W x 0.032" H (203.20mm x 101.60mm x 0.81mm) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Cover, Lid
Features
-
For Use With/Related Products
1441 Series
Size / Dimension
8.000" L x 4.000" W x 0.032" H (203.20mm x 101.60mm x 0.81mm)
Color
Gray
Material
Metal, Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$70.38000$70.38
5$59.08000$295.40
10$54.86200$548.62
25$49.76960$1,244.24
50$46.25580$2,312.79
100$43.00910$4,300.91
250$39.08468$9,771.17
500$36.83232$18,416.16
Manufacturers Standard Package
Alternate Color
COVER FOR CHASSIS 7.6" X 3" BLK
In-Stock: 3
Unit Price: $70.38000