1427SBC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1427SBC

DigiKey Part Number
HM1289-ND
Manufacturer
Manufacturer Product Number
1427SBC
Description
HANDLE ALUM BLACK/CLR MTG CTR 4"
Customer Reference
Detailed Description
Drawer, Type Handle Aluminum, Polyamide Screw Holes, Back
Datasheet
 Datasheet
EDA/CAD Models
1427SBC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Drawer, Type
Height
1.640" (41.66mm)
Length - Center to Center
4.000" (101.60mm)
Thread/Screw/Hole Size
M4
Material
Aluminum, Polyamide
Mounting Type
Screw Holes, Back
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Available To Order
Factory Stock: 30
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Alternate Color
HANDLE ALUM GR/CLR MTG CTR 4"
In-Stock: 0
Unit Price: $119.11000
HANDLE ALUMINUM BLK MTG CTR 4"
In-Stock: 1
Unit Price: $119.11000