
1426O | |
---|---|
DigiKey Part Number | HM299-ND |
Manufacturer | |
Manufacturer Product Number | 1426O |
Description | BOX STEEL WHT 10"L X 7"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel White, Off U Shaped Pieces 10.000" L x 7.000" W (254.00mm x 177.80mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1426O Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 7.000" W (254.00mm x 177.80mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 70.0in² (452cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | White, Off | |
Thickness | 20 Gauge | |
Features | Separate Panel or Cover Thickness, Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.7 lbs (1.2 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $614.68000 | $614.68 |
5 | $525.44800 | $2,627.24 |
10 | $491.12900 | $4,911.29 |
25 | $467.16600 | $11,679.15 |
