
1426O-B | |
---|---|
DigiKey Part Number | HM2646-ND |
Manufacturer | |
Manufacturer Product Number | 1426O-B |
Description | BOX STEEL BLUE 10"L X 7"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Blue U Shaped Pieces 10.000" L x 7.000" W (254.00mm x 177.80mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1426O-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 7.000" W (254.00mm x 177.80mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 70.0in² (452cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Blue | |
Thickness | 20 Gauge | |
Features | Separate Panel or Cover Thickness, Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.7 lbs (1.2 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $613.12000 | $613.12 |
5 | $524.10800 | $2,620.54 |
10 | $489.87600 | $4,898.76 |
25 | $465.97440 | $11,649.36 |
