
1422F12LP | |
|---|---|
DigiKey Part Number | 164-1422F12LP-ND |
Manufacturer | |
Manufacturer Product Number | 1422F12LP |
Description | BOX STEEL GRAY 72.06"L X 12.69"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door 72.060" L x 12.690" W (1830.32mm x 322.33mm) X 72.126" (1832.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 72.060" L x 12.690" W (1830.32mm x 322.33mm) | |
Height | 72.126" (1832.00mm) | |
Area (L x W) | 914in² (5897cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25,502.88000 | $25,502.88 |

