Box Metal, Aluminum Unpainted U Shaped Pieces 9.990" L x 5.990" W (253.75mm x 152.15mm) X 2.010" (51.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411TTU

DigiKey Part Number
HM2575-ND
Manufacturer
Manufacturer Product Number
1411TTU
Description
BOX ALUM 9.99"L X 5.99"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Unpainted U Shaped Pieces 9.990" L x 5.990" W (253.75mm x 152.15mm) X 2.010" (51.05mm)
Datasheet
 Datasheet
EDA/CAD Models
1411TTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
59.8in² (386cm²)
Mfr
Design
U Shaped Pieces
Series
Material
Packaging
Bag
Color
Unpainted
Part Status
Active
Thickness
0.040" (1.02mm)
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
9.990" L x 5.990" W (253.75mm x 152.15mm)
Weight
0.5 lb (226.8 g)
Height
2.010" (51.05mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 47
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$248.86000$248.86
5$209.66400$1,048.32
10$194.86600$1,948.66
25$177.00240$4,425.06
50$164.65360$8,232.68
100$155.32720$15,532.72
Manufacturers Standard Package
Alternate Color
BOX ALUM GRAY 9.99"L X 5.99"W
In-Stock: 1
Unit Price: $310.53000