Box Metal, Aluminum Gray U Shaped Pieces 9.990" L x 5.990" W (253.75mm x 152.15mm) X 2.010" (51.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411TT

DigiKey Part Number
HM2574-ND
Manufacturer
Manufacturer Product Number
1411TT
Description
BOX ALUM GRAY 9.99"L X 5.99"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray U Shaped Pieces 9.990" L x 5.990" W (253.75mm x 152.15mm) X 2.010" (51.05mm)
Datasheet
 Datasheet
EDA/CAD Models
1411TT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
59.8in² (386cm²)
Mfr
Design
U Shaped Pieces
Series
Material
Packaging
Bag
Color
Gray
Part Status
Active
Thickness
0.040" (1.02mm)
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
9.990" L x 5.990" W (253.75mm x 152.15mm)
Weight
1 lb (453.59 g)
Height
2.010" (51.05mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 14
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$310.53000$310.53
5$261.65800$1,308.29
10$243.23300$2,432.33
25$220.97760$5,524.44
50$205.58840$10,279.42
100$199.73640$19,973.64
Manufacturers Standard Package
Alternate Color
BOX ALUM 9.99"L X 5.99"W
In-Stock: 2
Unit Price: $248.86000