
1411N | |
|---|---|
DigiKey Part Number | HM324-ND |
Manufacturer | |
Manufacturer Product Number | 1411N |
Description | BOX ALUM GRAY 5"L X 3.01"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray U Shaped Pieces 5.000" L x 3.010" W (127.00mm x 76.45mm) X 2.260" (57.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.000" L x 3.010" W (127.00mm x 76.45mm) | |
Height | 2.260" (57.40mm) | |
Area (L x W) | 15.0in² (97cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Gray | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.28 lb (127.01 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $136.08000 | $136.08 |
| 5 | $116.30800 | $581.54 |
| 10 | $108.71200 | $1,087.12 |
| 25 | $99.42280 | $2,485.57 |
| 50 | $92.92700 | $4,646.35 |
| 100 | $86.85700 | $8,685.70 |
| 250 | $85.97036 | $21,492.59 |




