
1401C | |
---|---|
DigiKey Part Number | HM290-ND |
Manufacturer | |
Manufacturer Product Number | 1401C |
Description | BOX STEEL WHT 10"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel White, Off Split Sides and End Panel(s) 10.000" L x 8.000" W (254.00mm x 203.20mm) X 9.000" (228.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1401C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 8.000" W (254.00mm x 203.20mm) | |
Height | 9.000" (228.60mm) | |
Area (L x W) | 80.0in² (516cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | White, Off | |
Thickness | 18 Gauge | |
Features | Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $669.77000 | $669.77 |
5 | $572.57000 | $2,862.85 |
10 | $535.15200 | $5,351.52 |
25 | $514.62600 | $12,865.65 |