



1401AAA | |
|---|---|
DigiKey Part Number | HM287-ND |
Manufacturer | |
Manufacturer Product Number | 1401AAA |
Description | BOX STEEL WHT 6"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel White, Off Split Sides and End Panel(s) 6.000" L x 4.000" W (152.40mm x 101.60mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1401AAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.000" L x 4.000" W (152.40mm x 101.60mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 24.0in² (155cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | White, Off | |
Thickness | 18 Gauge | |
Features | Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $510.80000 | $510.80 |
| 5 | $436.64200 | $2,183.21 |
| 10 | $408.12900 | $4,081.29 |
| 25 | $379.87920 | $9,496.98 |










