


1182K117 | |
---|---|
DigiKey Part Number | HM2434-ND |
Manufacturer | |
Manufacturer Product Number | 1182K117 |
Description | PWR XFMR TOROIDAL 160VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Toroidal 160VA Power Transformer 117V, 234V Primary Parallel 117V, Series 234V Secondary Parallel 1.368A, Series 684mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 117V, Series 234V | |
Current - Output (Max) | Parallel 1.368A, Series 684mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 160VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 110.49mm Dia | |
Height - Seated (Max) | 44.45mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 3.8 lbs (1.7 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $692.11000 | $692.11 |
10 | $621.98300 | $6,219.83 |
25 | $595.90200 | $14,897.55 |
50 | $576.84580 | $28,842.29 |
100 | $558.35870 | $55,835.87 |