117-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

117K4

DigiKey Part Number
HM2412-ND
Manufacturer
Manufacturer Product Number
117K4
Description
AUDIO XFMR 8 / 25V CHAS MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Impedance Primary Ohms 8 Impedance Secondary Ohms Audio Transformer 100Hz ~ 9kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Turns Ratio - Primary:Secondary
-
Impedance - Primary (Ohms)
-
Impedance - Secondary (Ohms)
8
DC Resistance (DCR) - Primary
-
DC Resistance (DCR) - Secondary
-
Transformer Type
Sound Distribution
Frequency Range
100Hz ~ 9kHz
Frequency Response
1dB
Voltage - Isolation
-
Insertion Loss
2dB
Return Loss
-
Power Level
4W
Operating Temperature
-
Approval Agency
-
Mounting Type
Chassis Mount
Size / Dimension
2.810" L x 1.500" W (71.37mm x 38.10mm)
Height - Seated (Max)
1.690" (42.93mm)
Termination Style
Solder Lug
Weight
0.6 lb (272.16 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 42
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$240.79000$240.79
10$216.74000$2,167.40
25$207.75600$5,193.90
50$201.18020$10,059.01
100$194.79220$19,479.22
250$186.63064$46,657.66
Manufacturers Standard Package