
117F2 | |
---|---|
DigiKey Part Number | HM2404-ND |
Manufacturer | |
Manufacturer Product Number | 117F2 |
Description | AUDIO XFMR 8 / 70V CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Impedance Primary Ohms 8 Impedance Secondary Ohms Audio Transformer 100Hz ~ 9kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | - | |
Impedance - Secondary (Ohms) | 8 | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | Sound Distribution | |
Frequency Range | 100Hz ~ 9kHz | |
Frequency Response | 1dB | |
Voltage - Isolation | - | |
Insertion Loss | 2dB | |
Return Loss | - | |
Power Level | 2W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.380" L x 1.380" W (60.45mm x 35.05mm) | |
Height - Seated (Max) | 1.380" (35.05mm) | |
Termination Style | Solder Lug | |
Weight | 0.5 lb (226.8 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $245.23000 | $245.23 |
10 | $220.74100 | $2,207.41 |
25 | $211.58560 | $5,289.64 |
50 | $204.88960 | $10,244.48 |
100 | $198.38210 | $19,838.21 |
250 | $190.06800 | $47,517.00 |