New at DigiKey
TGM-H240V8LFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGRSP-GHN2V8LFTR

DigiKey Part Number
5843-TGRSP-GHN2V8LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TGRSP-GHN2V8LFTR
Description
ISO MOD G.HN 1:2:2C 4KV SMD T/R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12.7µH General Purpose Pulse Transformer 1:2:2CT Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
General Purpose
Inductance
12.7µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:2:2CT
Mounting Type
Surface Mount
Size / Dimension
0.590" L x 0.475" W (14.99mm x 12.07mm)
Height - Seated (Max)
0.340" (8.64mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$31.13840$7,784.60
Manufacturers Standard Package