New at DigiKey
TGM-H240V8LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGRAD-560V8LF

DigiKey Part Number
5843-TGRAD-560V8LF-ND
Manufacturer
Manufacturer Product Number
TGRAD-560V8LF
Description
ISO MOD DC 1C:2C 14VUS 5KV SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
For For DC/DC Converters SMPS Transformer 5000V Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
For DC/DC Converters
Applications
-
Intended Chipset
ADUM4070
Chipset Manufacturer
Analog Devices, Inc
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
5000V
Inductance @ Frequency
-
Frequency
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Size / Dimension
0.590" L x 0.475" W (14.99mm x 12.07mm)
Height - Seated (Max)
0.340" (8.64mm)
Footprint
-
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
252$35.41353$8,924.21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.