
TGR42-4406V12LF | |
---|---|
DigiKey Part Number | 5843-TGR42-4406V12LF-ND |
Manufacturer | |
Manufacturer Product Number | TGR42-4406V12LF |
Description | ISO MOD 10BASE-T 1C:1C/1C:1.41C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 140µH LAN 10 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1.41CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10 Base-T | |
Inductance | 140µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1.41CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.675" L x 0.560" W (17.15mm x 14.22mm) | |
Height - Seated (Max) | 0.390" (9.91mm) | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
203 | $38.53670 | $7,822.95 |