New at DigiKey
TGR110-Q350V12LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGR110-Q350V12LFTR

DigiKey Part Number
5843-TGR110-Q350V12LFTR-ND - Tape & Reel (TR)
5843-TGR110-Q350V12LFTRCT-ND - Cut Tape (CT)
5843-TGR110-Q350V12LFTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TGR110-Q350V12LFTR
Description
ISO MOD 10/100 REINF 4.5KV SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
350µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.675" L x 0.560" W (17.15mm x 14.22mm)
Height - Seated (Max)
0.390" (9.91mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$65.60000$65.60
10$59.17600$591.76
25$56.77120$1,419.28
50$55.00680$2,750.34
100$53.28970$5,328.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$51.61870$10,323.74
400$49.99368$19,997.47
600$49.06397$29,438.38
1,000$47.91478$47,914.78
1,400$47.17096$66,039.34
Manufacturers Standard Package