
TGMR-420V8LF | |
---|---|
DigiKey Part Number | 5843-TGMR-420V8LF-ND |
Manufacturer | |
Manufacturer Product Number | TGMR-420V8LF |
Description | ISO MOD DC 1:0.375C 18VUS 4.5KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | For For DC/DC Converters SMPS Transformer 4500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | - | |
Intended Chipset | MAX253, MAX845 | |
Chipset Manufacturer | Analog Devices, Inc | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4500Vrms | |
Inductance @ Frequency | - | |
Frequency | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.590" L x 0.475" W (14.99mm x 12.07mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Footprint | - | |
Style | Wirewound |
Quantity | Unit Price | Ext Price |
---|---|---|
252 | $33.02583 | $8,322.51 |