New at DigiKey
TGM-010P3LFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGM-010P3RLTR

DigiKey Part Number
5843-TGM-010P3RLTR-ND - Tape & Reel (TR)
5843-TGM-010P3RLTRCT-ND - Cut Tape (CT)
5843-TGM-010P3RLTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TGM-010P3RLTR
Description
ISO MOD DC 1:1:1 5.5VUS 8P SMD
Customer Reference
Detailed Description
For For DC/DC Converters SMPS Transformer 500V Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
For DC/DC Converters
Applications
-
Intended Chipset
MAX845
Chipset Manufacturer
Analog Devices, Inc
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
500V
Inductance @ Frequency
-
Frequency
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Size / Dimension
0.300" L x 0.280" W (7.62mm x 7.11mm)
Height - Seated (Max)
0.088" (2.24mm)
Footprint
-
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.18000$21.18
10$19.15600$191.56
25$18.39920$459.98
50$17.83920$891.96
100$17.29400$1,729.40
250$16.59344$4,148.36
500$16.07960$8,039.80
1,000$15.57906$15,579.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$15.09174$30,183.48
4,000$14.61774$58,470.96
Manufacturers Standard Package