New at DigiKey
TG1G-S001NZRLTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG91-1505NZRL

DigiKey Part Number
5843-TG91-1505NZRL-ND
Manufacturer
Manufacturer Product Number
TG91-1505NZRL
Description
ISO MOD T1 DUAL 1C:2.4C/1C:1C
Customer Reference
Detailed Description
T1/E1 (Dual) Pulse Transformer 1CT:2.4CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Not For New Designs
Transformer Type
T1/E1 (Dual)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:2.4CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.700" L x 0.480" W (17.78mm x 12.19mm)
Height - Seated (Max)
0.230" (5.84mm)
Operating Temperature
-
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in HKD
Tube
QuantityUnit PriceExt Price
420$34.71436$14,580.03
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.