TG87-S004NXLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: $42.82627
Datasheet
New at DigiKey
TG44-1406NXRL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG87-S004NXLF

DigiKey Part Number
5843-TG87-S004NXLF-ND
Manufacturer
Manufacturer Product Number
TG87-S004NXLF
Description
ISO MOD T1 QUAD 1:1/1:2C X-TEMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5mH T1/E1 (Quad) Pulse Transformer 1:2CT Transmitter, 1:1 Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
T1/E1 (Quad)
Inductance
1.5mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:2CT Transmitter, 1:1 Receiver
Mounting Type
Surface Mount
Size / Dimension
1.100" L x 0.480" W (27.94mm x 12.19mm)
Height - Seated (Max)
0.230" (5.84mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
306$41.00160$12,546.49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.