
TG80-1505NXLF | |
---|---|
DigiKey Part Number | 5843-TG80-1505NXLF-ND |
Manufacturer | |
Manufacturer Product Number | TG80-1505NXLF |
Description | ISO MOD T1 QUAD 1:2.45C X-TEMP 4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5mH T1/E1 (Quad) Pulse Transformer 1:2.45CT Transmitter, 1:2.45CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | T1/E1 (Quad) | |
Inductance | 1.5mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2.45CT Transmitter, 1:2.45CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.100" L x 0.480" W (27.94mm x 12.19mm) | |
Height - Seated (Max) | 0.230" (5.84mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
306 | $41.97592 | $12,844.63 |