
TG43-1406PRL | |
|---|---|
DigiKey Part Number  | 5843-TG43-1406PRL-ND  | 
Manufacturer  | |
Manufacturer Product Number  | TG43-1406PRL  | 
Description  | ISO MOD 10BASE-T 1C:1.41C LOWPRO  | 
Customer Reference  | |
Detailed Description  | 140µH LAN 10 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:2CT Receiver Surface Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | HALO Electronics, Inc.  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Not For New Designs  | |
Transformer Type  | LAN 10 Base-T  | |
Inductance  | 140µH  | |
ET (Volt-Time)  | -  | |
Turns Ratio - Primary:Secondary  | 1CT:1CT Transmitter, 1CT:2CT Receiver  | |
Mounting Type  | Surface Mount  | |
Size / Dimension  | 0.500" L x 0.280" W (12.70mm x 7.11mm)  | |
Height - Seated (Max)  | 0.088" (2.24mm)  | |
Operating Temperature  | 0°C ~ 70°C  | |
Grade  | -  | |
Qualification  | -  | |
Weight  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 520 | $25.73521 | $13,382.31 | 

