New at DigiKey
TG1G-S001NZRLTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG2G-S12NZLF

DigiKey Part Number
5843-TG2G-S12NZLF-ND
Manufacturer
Manufacturer Product Number
TG2G-S12NZLF
Description
SO MOD 2.5G POE 0.35A 24P SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LAN 2.5G Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
LAN 2.5G Base-T, Power over Ethernet (PoE)
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.722" L x 0.485" W (18.33mm x 12.32mm)
Height - Seated (Max)
0.230" (5.84mm)
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
420$29.01455$12,186.11
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.