New at DigiKey
TGP3-S009EP7LFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGP7-S006EP10LFTR

DigiKey Part Number
5843-TGP7-S006EP10LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TGP7-S006EP10LFTR
Description
ISO MOD POE FLYB 7W SMD T/R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
For DC/DC Converters
Applications
Power Over Ethernet (PoE)
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
1500Vrms
Inductance @ Frequency
-
Frequency
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Size / Dimension
0.450" L x 0.515" W (11.43mm x 13.08mm)
Height - Seated (Max)
0.435" (11.05mm)
Footprint
-
Style
Wirewound
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$19.93138$7,972.55